Part Details for Y40222K46000Q5R by VPG Transducers
Results Overview of Y40222K46000Q5R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y40222K46000Q5R Information
Y40222K46000Q5R by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y40222K46000Q5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y40222K46000Q5R-ND
|
DigiKey | V/N 303262 2K4600 0.02% B T 1571 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8990 | Buy Now |
DISTI #
Y40222K46000Q5R
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 0805 2.46k Ohm 0.02% 1/5W ?0.2ppm/?C Molded T/R - Tape and ... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
$24.5100 / $37.6887 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$35.7300 | Buy Now |