Part Details for Y401810K0000T9W by VPG Transducers
Overview of Y401810K0000T9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y401810K0000T9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1164-ND
|
DigiKey | RES SMD 10K OHM 0.01% 3/4W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6 In Stock |
|
$18.9122 / $28.7500 | Buy Now |
DISTI #
Y401810K0000T9W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 10kOhm 0.01% Waffle Pack - Waffle Pack (Alt: Y401810K0000T9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$12.8440 / $21.8708 | Buy Now |