Part Details for Y31B13117FPLFG by C&K
Overview of Y31B13117FPLFG by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y31B13117FPLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1921
|
Newark | Tactile Switches Gold 160Gf Gullwing |C&k Components Y31B13117FPLFG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8880 | Buy Now |
DISTI #
65676933
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 300000Cycles 2N SMD Automotive T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 54000 |
|
$0.3600 | Buy Now |
DISTI #
29547010
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 300000Cycles 2N SMD Automotive T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 10000 |
|
$0.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 83200 |
|
RFQ |