Part Details for Y308327681252075 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of Y308327681252075 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y308327681252075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz Through-Hole Crystal Oscillator 12.5pF 20ppm DT-38 Crystals ROHS | 7717 |
|
$0.0302 / $0.0571 | Buy Now |