Y236001
Avel Lindberg
Description: Toroidal Power Transformer, 15VA

Overview of Y236001 by Avel Lindberg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Y236001 by Avel Lindberg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y236001 by Avel Lindberg

Y236001
Avel Lindberg
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AVEL LINDBERG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.35
Approvals
UL; CSA; VDE
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Diameter
60 mm
Height
28 mm
Isolation Voltage
4000 V
Mounting Feature
CHASSIS MOUNT
Number of Secondary Winding
2
Output Current 1
0.83 A
Output Voltage 1
9 V
Output Voltage 2
9 V
Primary Rating
DUAL 115V
Surface Mount
NO
Transformer Type
TOROIDAL POWER TRANSFORMER
VA Rating
15 VA
Want to compare parts?
  1. Y236001
    Avel Lindberg
    Toroidal Power Transformer, 15VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y236001 by Avel Lindberg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y236001 by Avel Lindberg

  • Please alert me when Y236001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y236001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y236001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y236001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y236001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y236001 by Avel Lindberg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: