Part Details for Y208122A203NGE by C&K
Overview of Y208122A203NGE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y208122A203NGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002424080
|
Sager | Keylock Switches | 0 |
|
Buy Now |
Part Details for Y208122A203NGE
Y208122A203NGE CAD Models
Y208122A203NGE Part Data Attributes
|
Y208122A203NGE
C&K
Buy Now
Datasheet
|
Compare Parts:
Y208122A203NGE
C&K
KEY SWITCH,STRAIGHT,DPST,1,SOLDER TERMINAL,KEYLOCK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Body Length or Diameter | 17.78 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 4A@125VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER SILVER | |
Indexing Angle | 45 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.224 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER LUG |