Part Details for Y2015250R000T9L by VPG Transducers
Overview of Y2015250R000T9L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y2015250R000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1037-ND
|
DigiKey | RES SMD 250OHM 0.01% 0.6W J LEAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
402 In Stock |
|
$15.5500 / $31.5200 | Buy Now |
DISTI #
Y2015250R000T9L
|
Avnet Americas | SMD Chip Resistor, 250 Ohm, ? 0.01%, 1 W, 2516 [6440 Metric], Metal Foil, General Purpose - Bulk (Alt: Y2015250R000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9440 / $18.1624 | Buy Now |
DISTI #
Y2015250R000T9L
|
Avnet Abacus | SMD Chip Resistor, 250 Ohm, � 0.01%, 1 W, 2516 [6440 Metric], Metal Foil, General Purpose (Alt: Y2015250R000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |