Part Details for Y1767V0004TT0L by VPG Transducers
Overview of Y1767V0004TT0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1767V0004TT0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1767V0004TT0L-ND
|
DigiKey | VSH144 1K/1K TCR2 0.01% 0.01% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4512 | Buy Now |
DISTI #
Y1767V0004TT0L
|
Avnet Americas | Resistor Metal Foil High Precision Array 1KOhm/1KOhm 0.01% 1/5W ?2ppm/?C 3-Pin Solder Through Hole T/R - Bulk (Alt: Y1767V0004TT0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6286 / $33.5070 | Buy Now |