Part Details for Y1755649K000F9L by VPG Transducers
Overview of Y1755649K000F9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1755649K000F9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1755649K000F9L-ND
|
DigiKey | VHA518-7ZT 649K00 1% Min Qty: 25 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.5240 | Buy Now |
DISTI #
Y1755649K000F9L
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 649k Ohm 1% 4/5W ±0.2ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: Y1755649K000F9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$174.3000 / $220.9410 | Buy Now |