Part Details for Y1752100K000T0L by Vishay Intertechnologies
Overview of Y1752100K000T0L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1752100K000T0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$95.3700 | Buy Now |
Part Details for Y1752100K000T0L
Y1752100K000T0L CAD Models
Y1752100K000T0L Part Data Attributes
|
Y1752100K000T0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y1752100K000T0L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 1W, 100000ohm, 500V, 0.01% +/-Tol, 0.2ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 25.4 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HZ SERIES-AXIAL | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.01% | |
Working Voltage | 500 V |