Y174913K5000B0L
Vishay Intertechnologies
Description: Fixed Resistor, Metal Foil, 0.3W, 13500ohm, 250V, 0.1% +/-Tol, -.2,.2ppm/Cel,

Overview of Y174913K5000B0L by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Y174913K5000B0L by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y174913K5000B0L by Vishay Intertechnologies

Y174913K5000B0L
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Hermetically Sealed
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
25.4 mm
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.53 mm
Package Length
15.88 mm
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.3 W
Resistance
13500 Ω
Resistor Type
FIXED RESISTOR
Series
HZ SERIES-AXIAL
Technology
METAL FOIL
Temperature Coefficient
0.2 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. Y174913K5000B0L
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 0.3W, 13500ohm, 250V, 0.1% +/-Tol, -.2,.2ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y174913K5000B0L by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y174913K5000B0L by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of Y174913K5000B0L would you like to use for your alert(s)?
  • Please alert me when Y174913K5000B0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y174913K5000B0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y174913K5000B0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y174913K5000B0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y174913K5000B0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y174913K5000B0L by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: