Part Details for Y174875R9000A9L by Vishay Intertechnologies
Overview of Y174875R9000A9L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for Y174875R9000A9L
Y174875R9000A9L CAD Models
Y174875R9000A9L Part Data Attributes
|
Y174875R9000A9L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y174875R9000A9L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.3W, 75.9ohm, 350V, 0.05% +/-Tol, -.2,.2ppm/Cel, 4216,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.92 mm | |
Package Length | 10.54 mm | |
Package Style | Radial | |
Package Width | 4.11 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 75.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HZ SERIES-OTHER | |
Size Code | 4216 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 350 V |