Part Details for Y174818K9000S19L by Vishay Precision Group Inc
Overview of Y174818K9000S19L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y174818K9000S19L
Y174818K9000S19L CAD Models
Y174818K9000S19L Part Data Attributes
|
Y174818K9000S19L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y174818K9000S19L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 18900ohm, 300V, 0.001% +/-Tol, -.2,.2ppm/Cel, 4216,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e3 | |
Lead Diameter | 0.645 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.92 mm | |
Package Length | 10.54 mm | |
Package Style | Radial | |
Package Width | 4.11 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 18900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4216 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.001% | |
Working Voltage | 300 V |
Alternate Parts for Y174818K9000S19L
This table gives cross-reference parts and alternative options found for Y174818K9000S19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y174818K9000S19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHP202ZP18K900SB | Fixed Resistor, Metal Foil, 0.3W, 18900ohm, 300V, 0.001% +/-Tol, -.2,.2ppm/Cel, 4216, | Vishay Precision Group Inc | Y174818K9000S19L vs VHP202ZP18K900SB |