Part Details for Y1747V0176BT9R by VPG Transducers
Overview of Y1747V0176BT9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1747V0176BT9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1747V0176BT9R-ND
|
DigiKey | RES ARRAY 4 RES 2K OHM 8SOIC Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.8375 | Buy Now |
DISTI #
Y1747V0176BT9R
|
Avnet Americas | Resistor Network Metal Foil 2kOhm 0.1% T/R - Tape and Reel (Alt: Y1747V0176BT9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$21.3134 / $65.6124 | Buy Now |