Part Details for Y174650R0000Q9R by VPG Transducers
Overview of Y174650R0000Q9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y174650R0000Q9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1124-1-ND
|
DigiKey | RES SMD 50 OHM 0.02% 0.6W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
61 In Stock |
|
$20.1152 / $29.4000 | Buy Now |
DISTI #
Y174650R0000Q9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 50Ohm 0.02% T/R - Tape and Reel (Alt: Y174650R0000Q9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$7.1492 / $22.3672 | Buy Now |