Part Details for Y17461K00000T9R by Vishay Foil Resistors
Overview of Y17461K00000T9R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y17461K00000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T3211
|
Newark | Surface Mount Metal Foil Resistor, Smr3Dz Series, 1 Kohm, 600 Mw, - 0.01%, 180 V |Vishay Foil Resistors Y17461K00000T9R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4300 / $29.0000 | Buy Now |
Part Details for Y17461K00000T9R
Y17461K00000T9R CAD Models
Y17461K00000T9R Part Data Attributes:
|
Y17461K00000T9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y17461K00000T9R
Vishay Foil Resistors
RES,SMT,METAL FOIL,1K OHMS,180WV,.01% +/-TOL,-.2,.2PPM TC,2917 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 7.29 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2917 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 180 V |