There are no models available for this part yet.
Overview of Y174610K6319B9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y174610K6319B9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y174610K6319B9R-ND
|
DigiKey | RES SMD 10.6319K OHM 0.6W 3017 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2494 | Buy Now | |
DISTI #
Y174610K6319B9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 10.6319kOhmOhm 0.1% T/R - Tape and Reel (Alt: Y174610K6319B9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$7.1686 / $20.4108 | Buy Now |