Part Details for Y174530K0000T9L by VPG Transducers
Overview of Y174530K0000T9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y174530K0000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y174530K0000T9L-ND
|
DigiKey | RES SMD 30K OHM 0.16W 2512 Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1944 | Buy Now |
DISTI #
Y174530K0000T9L
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 30kOhm 0.01% Bulk - Bulk (Alt: Y174530K0000T9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7120 / $23.3162 | Buy Now |