-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,METAL FOIL,1K OHMS,73WV,.01% +/-TOL,-.2,.2PPM TC,2412 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1700
|
Newark | Res, Metal Foil, 1K, 0.01%, 0.25W, 2412, Resistance:1Kohm, Resistance Tolerance:± 0.01%, Power Rating:250Mw, Resistor Case/Package:2412 [6032 Metric], Resistor Technology:Metal Foil, Resistor Type:Precision, Voltage Rating:73V Rohs Compliant: Yes |Vishay Foil Resistors Y17451K00000T9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$25.3300 / $31.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y17451K00000T9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y17451K00000T9R
Vishay Foil Resistors
RES,SMT,METAL FOIL,1K OHMS,73WV,.01% +/-TOL,-.2,.2PPM TC,2412 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.49 mm | |
Package Length | 5.99 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 73 V |