There are no models available for this part yet.
Overview of Y1745185R000T9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1745185R000T9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y1745185R000T9RTR-ND
|
DigiKey | SMR1DZ 185R00 TCR0.2 0.01% S T Min Qty: 200 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1280 | Buy Now | |
DISTI #
Y1745185R000T9R
|
Avnet Americas | SMD Chip Resistor, 185 Ohm, ± 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y1745185R000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$8.6742 / $28.9956 | Buy Now | |
DISTI #
Y1745185R000T9R
|
Avnet Abacus | SMD Chip Resistor, 185 Ohm, � 0.01%, 250 mW, 2412 [6032 Metric], Metal Foil, Ultra High Precision (Alt: Y1745185R000T9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |