Part Details for Y174510K0000Q2R by VPG Transducers
Overview of Y174510K0000Q2R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y174510K0000Q2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y174510K0000Q2R-ND
|
DigiKey | RES SMD 10K OHM 0.16W J LEAD Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.3455 | Buy Now |
DISTI #
Y174510K0000Q2R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 10kOhm 0.02% T/R - Tape and Reel (Alt: Y174510K0000Q2R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$25.7054 / $53.0564 | Buy Now |