Part Details for Y1740A/310 by Keysight Technologies
Overview of Y1740A/310 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1740A/310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2305301442174254
|
TestEquity LLC | Keysight Y1740A/310 Test Cable Assembly, PXI / USB VNA, 2.4 mm (m) to 2.92 mm (m), 40 GHz, 36", Y1740A Series | 0 |
|
$2,313.0000 | Buy Now |