There are no models available for this part yet.
Overview of Y173310R0000B9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y173310R0000B9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y173310R0000B9L-ND
|
DigiKey | RES 10 OHM 2.5W .1% AXIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$256.3440 | Buy Now | |
DISTI #
Y173310R0000B9L
|
Avnet Americas | High Precision Resistor Metal Foil 10Ohm 0.1% Bulk - Bulk (Alt: Y173310R0000B9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$219.4686 / $266.4963 | Buy Now |