Part Details for Y17301K38000T19L by Vishay Intertechnologies
Overview of Y17301K38000T19L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Y17301K38000T19L
Y17301K38000T19L CAD Models
Y17301K38000T19L Part Data Attributes
|
Y17301K38000T19L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y17301K38000T19L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 2W, 1380ohm, 600V, 0.01% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 38.1 mm | |
Package Style | 4 Terminals | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1380 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | H SERIES-OTHER | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.01% | |
Working Voltage | 600 V |