Part Details for Y1691V0689BB9L by VPG Transducers
Overview of Y1691V0689BB9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1691V0689BB9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1691V0689BB9L-ND
|
DigiKey | 300144ZT 17K/20K B B Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.4436 | Buy Now |
DISTI #
Y1691V0689BB9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 17kOhm/20kOhm 0.1% Bulk - Bulk (Alt: Y1691V0689BB9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0938 / $43.0554 | Buy Now |