Part Details for Y16905R80000F9L by VPG Transducers
Overview of Y16905R80000F9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16905R80000F9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16905R80000F9L-ND
|
DigiKey | RES 5.8 OHM 8W 1% TO220-4 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7808 | Buy Now |
DISTI #
Y16905R80000F9L
|
Avnet Americas | Ultra-High Precision Resistor Metal Foil 5.8Ohm 1% Bulk - Bulk (Alt: Y16905R80000F9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3348 / $40.6308 | Buy Now |