Part Details for Y1685V0001AA9W by VPG Transducers
Overview of Y1685V0001AA9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1685V0001AA9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1685V0001AA9W-ND
|
DigiKey | VFCD1505 10K/10K TCR0.2 A A S W Min Qty: 50 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.6544 | Buy Now |
DISTI #
Y1685V0001AA9W
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 10kOhm 0.05% Waffle Pack - Waffle Pack (Alt: Y1685V0001AA9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$9.5526 / $26.7180 | Buy Now |