Part Details for Y1680V0380TQ0L by Vishay Precision Group Inc
Overview of Y1680V0380TQ0L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Y1680V0380TQ0L
Y1680V0380TQ0L CAD Models
Y1680V0380TQ0L Part Data Attributes
|
Y1680V0380TQ0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1680V0380TQ0L
Vishay Precision Group Inc
Array/Network Resistor, Divider, 0.2W, 100ohm, 200V, 0.01% +/-Tol, -.2,.2ppm/Cel, 2610
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Conformally Coated | |
JESD-609 Code | e0 | |
Lead Length | 25.4 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DIVIDER | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.2 mm | |
Package Length | 6.7 mm | |
Package Style | PCB Mount | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2610 | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.01% | |
Working Voltage | 200 V |