Part Details for Y1636274R000D9R by Vishay Intertechnologies
Overview of Y1636274R000D9R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for Y1636274R000D9R
Y1636274R000D9R CAD Models
Y1636274R000D9R Part Data Attributes
|
Y1636274R000D9R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y1636274R000D9R
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.1W, 274ohm, 0.5% +/-Tol, -.2,.2ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VSMP0603 (Z-FOIL) | |
Size Code | 0603 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.5% |