Part Details for Y16361K02000T9R by Vishay Foil Resistors
Overview of Y16361K02000T9R by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y16361K02000T9R
Y16361K02000T9R CAD Models
Y16361K02000T9R Part Data Attributes
|
Y16361K02000T9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y16361K02000T9R
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.1 W, 0.01 %, 0.2 ppm, 1020 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON INDUCTIVE; ULTRA HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 20 V |
Alternate Parts for Y16361K02000T9R
This table gives cross-reference parts and alternative options found for Y16361K02000T9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y16361K02000T9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y16361K02000T9R | Fixed Resistor, Metal Foil, 0.1W, 1020ohm, 20V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | Y16361K02000T9R vs Y16361K02000T9R |
Y16361K02000T0R | Fixed Resistor, Metal Foil, 0.1W, 1020ohm, 20V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Precision Group Inc | Y16361K02000T9R vs Y16361K02000T0R |
Y16361K02000T0R | RESISTOR, METAL FOIL, 0.1 W, 0.01 %, 0.2 ppm, 1020 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Foil Resistors | Y16361K02000T9R vs Y16361K02000T0R |