Part Details for Y1633125K000T0W by VPG Transducers
Overview of Y1633125K000T0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1633125K000T0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1633125K000T0W-ND
|
DigiKey | RES SMD 125K OHM 0.01% 0.6W 2512 Min Qty: 50 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.6814 | Buy Now |
DISTI #
Y1633125K000T0W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 125kOhm 0.01% Waffle Pack - Waffle Pack (Alt: Y1633125K000T0W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$9.7356 / $18.9508 | Buy Now |