Part Details for Y163020K0000T9R by Vishay Foil Resistors
Overview of Y163020K0000T9R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y163020K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9718
|
Newark | Res, 20K, 0.01%, 0.25W, 1206, Metal Foil, Resistor Case Style:1206 [3216 Metric], Resistance:20Kohm, Product Range:Vfcp Series, Voltage Rating:79V, Resistor Element Material:Metal Foil, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Vishay Foil Resistors Y163020K0000T9R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.6700 / $17.4800 | Buy Now |
Part Details for Y163020K0000T9R
Y163020K0000T9R CAD Models
Y163020K0000T9R Part Data Attributes
|
Y163020K0000T9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y163020K0000T9R
Vishay Foil Resistors
RES,SMT,METAL FOIL,20K OHMS,79WV,.01% +/-TOL,-.2,.2PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.01% | |
Working Voltage | 79 V |