Part Details for Y163020K0000T9R by VPG Transducers
Overview of Y163020K0000T9R by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y163020K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1630-20.0KBCT-ND
|
DigiKey | RES SMD 20K OHM 0.01% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61 In Stock |
|
$6.1484 / $11.8000 | Buy Now |
DISTI #
Y163020K0000T9R
|
Avnet Americas | SMD Chip Resistor, 20 kOhm, ± 0.01%, 250 mW, 1206 [3216 Metric], Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y163020K0000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.9350 / $11.2128 | Buy Now |
DISTI #
Y163020K0000T9R
|
Avnet Abacus | SMD Chip Resistor, 20 kOhm, � 0.01%, 250 mW, 1206 [3216 Metric], Metal Foil, Ultra High Precision (Alt: Y163020K0000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
Y163020K0000T9R
|
Avnet Asia | SMD Chip Resistor, 20 kOhm, ± 0.01%, 250 mW, 1206 [3216 Metric], Metal Foil, Ultra High Precision (Alt: Y163020K0000T9R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |