Part Details for Y1630100R000Q9R by VPG Transducers
Overview of Y1630100R000Q9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1630100R000Q9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1630-100ACT-ND
|
DigiKey | RES SMD 100 OHM 0.02% 1/4W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
901 In Stock |
|
$8.4875 / $19.5400 | Buy Now |
DISTI #
Y1630100R000Q9R
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 0.02%, 250 mW, 1206 [3216 Metric], Metal Foil, Ultra High Precision - Tape and Reel (Alt: Y1630100R000Q9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$5.2780 / $9.9134 | Buy Now |
DISTI #
Y1630100R000Q9R
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.02%, 250 mW, 1206 [3216 Metric], Metal Foil, Ultra High Precision (Alt: Y1630100R000Q9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |