Part Details for Y1630100R000F9W by Vishay Foil Resistors
Overview of Y1630100R000F9W by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1630100R000F9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P2278
|
Newark | Vfcp1206 100R000 Tcr0.2 1.0% S W |Vishay Foil Resistors Y1630100R000F9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 / $18.0600 | Buy Now |
Part Details for Y1630100R000F9W
Y1630100R000F9W CAD Models
Y1630100R000F9W Part Data Attributes
|
Y1630100R000F9W
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y1630100R000F9W
Vishay Foil Resistors
RES,SMT,METAL FOIL,100 OHMS,79WV,1% +/-TOL,-.2,.2PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 79 V |
Alternate Parts for Y1630100R000F9W
This table gives cross-reference parts and alternative options found for Y1630100R000F9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1630100R000F9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1630100R000F9W | Fixed Resistor, Metal Foil, 0.25W, 100ohm, 79V, 1% +/-Tol, -.2,.2ppm/Cel, 1206, | Vishay Precision Group Inc | Y1630100R000F9W vs Y1630100R000F9W |
VFCP1206100R00TCR0.2FBW | Fixed Resistor, Metal Foil, 0.25W, 100ohm, 79V, 1% +/-Tol, -.2,.2ppm/Cel, 1206, | Vishay Precision Group Inc | Y1630100R000F9W vs VFCP1206100R00TCR0.2FBW |
Y1630100R000F9R | RES,SMT,METAL FOIL,100 OHMS,79WV,1% +/-TOL,-.2,.2PPM TC,1206 CASE | Vishay Foil Resistors | Y1630100R000F9W vs Y1630100R000F9R |
Y1630100R000F9R | Fixed Resistor, Metal Foil, 0.25W, 100ohm, 79V, 1% +/-Tol, -.2,.2ppm/Cel, 1206, | Vishay Precision Group Inc | Y1630100R000F9W vs Y1630100R000F9R |