Part Details for Y162750K0000T9R by VPG Transducers
Overview of Y162750K0000T9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y162750K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1627-50KCT-ND
|
DigiKey | RES SMD 50K OHM 0.01% 1/2W 2010 Min Qty: 1 Lead time: 34 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
478 In Stock |
|
$19.5124 / $37.7900 | Buy Now |
DISTI #
Y162750K0000T9R
|
Avnet Abacus | SMD Chip Resistor, 50 kOhm, � 0.01%, 500 mW, 2010 [5025 Metric], Metal Foil, Ultra High Precision (Alt: Y162750K0000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |