Part Details for Y162729K4000B9R by VPG Transducers
Overview of Y162729K4000B9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y162729K4000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y162729K4000B9R-ND
|
DigiKey | RES SMD 29.4K OHM 0.1% 1/2W 2010 Min Qty: 2500 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6000 | Buy Now |
DISTI #
Y162729K4000B9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 29.4kOhm 0.1% T/R - Custom Tape W/Leader (Alt: Y162729K4000B9R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$8.6254 / $15.3446 | Buy Now |