There are no models available for this part yet.
Overview of Y162720K0000Q15W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y162720K0000Q15W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y162720K0000Q15W-ND
|
DigiKey | RES SMD 20K OHM 0.02% 1/2W 2010 Min Qty: 10 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.2140 | Buy Now | |
DISTI #
Y162720K0000Q15W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 20kOhm 0.02% Waffle Pack - Waffle Pack (Alt: Y162720K0000Q15W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$26.7668 / $50.1656 | Buy Now |