Part Details for Y16271K65000Q9R by VPG Transducers
Overview of Y16271K65000Q9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16271K65000Q9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y16271K65000Q9R-ND
|
DigiKey | VSMP2010 1K6500 TCR0.2 0.02% S T Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9049 | Buy Now |
DISTI #
Y16271K65000Q9R
|
Avnet Americas | Res Ultra High Precision Metal Foil 2010 1.65k Ohm 0.02% 1/2W ?0.2ppm/?C Molded T/R - Custom Tape W/Leader (Alt: Y16271K65000Q9R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$9.6330 / $16.2936 | Buy Now |