Part Details for Y16265K56000Q15W by VPG Transducers
Results Overview of Y16265K56000Q15W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y16265K56000Q15W Information
Y16265K56000Q15W by VPG Transducers is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y16265K56000Q15W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16265K56000Q15W-ND
|
DigiKey | RES SMD 5.56KOHM 0.02% 0.3W 1506 Min Qty: 10 Lead time: 34 Weeks Container: Tray | Limited Supply - Call |
|
$50.0790 | Buy Now |
DISTI #
Y16265K56000Q15W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 5.56kOhm 0.02% Waffle Pack - Waffle Pack (Alt: Y16265K56000... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$24.2520 / $38.5107 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$43.8100 | Buy Now |