There are no models available for this part yet.
Overview of Y16264K53000T13R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y16264K53000T13R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y16264K53000T13R-ND
|
DigiKey | V/N 303136 4K5300 0.01% B T 1555 Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.5970 | Buy Now | |
DISTI #
Y16264K53000T13R
|
Avnet Americas | Res Ultra High Precision Metal Foil 1506 4.53k Ohm 0.01% 3/10W ±0.2ppm/°C Molded T/R - Custom Tape W/Leader (Alt: Y16264K53000T13R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$24.3268 / $44.3986 | Buy Now |