Part Details for Y162550R0000B9W by VPG Transducers
Results Overview of Y162550R0000B9W by VPG Transducers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y162550R0000B9W Information
Y162550R0000B9W by VPG Transducers is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y162550R0000B9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W8728
|
Newark | Vsmp1206 50R000 Tcr0.2 0.1% S W |Vpg Foil Resistors Y162550R0000B9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 / $18.1900 | Buy Now |
DISTI #
804-1219-ND
|
DigiKey | RES SMD 50 OHM 0.1% 0.3W 1206 Min Qty: 1 Lead time: 34 Weeks Container: Tray | Limited Supply - Call |
|
$12.6376 / $26.7200 | Buy Now |
DISTI #
Y162550R0000B9W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 50Ohm 0.1% Waffle Pack - Waffle Pack (Alt: Y162550R0000B9W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.2049 / $11.1655 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.7100 | Buy Now |
DISTI #
Y162550R0000B9W
|
Avnet Abacus | Ultra HighPrecision Resistor Metal Foil 50Ohm 01 Waffle Pack (Alt: Y162550R0000B9W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |