Part Details for Y16253K05000Q0W by VPG Transducers
Overview of Y16253K05000Q0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16253K05000Q0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16253K05000Q0W-ND
|
DigiKey | RES SMD 3.05KOHM 0.02% 0.3W 1206 Min Qty: 100 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9190 | Buy Now |
DISTI #
Y16253K05000Q0W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 3.05kOhm 0.02% Waffle Pack - Waffle Pack (Alt: Y16253K05000Q0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.8510 / $12.7458 | Buy Now |