Part Details for Y1625261R000T24R by VPG Transducers
Overview of Y1625261R000T24R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1625261R000T24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1625261R000T24R-ND
|
DigiKey | V/N 303135U 261R00 0.01% B T 155 Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.6950 | Buy Now |
DISTI #
Y1625261R000T24R
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 1206 261 Ohm 0.01% 3/10W ±0.2ppm/°C Molded T/R - Tape and Reel (Alt: Y1625261R000T24R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Reel | 0 |
|
$24.3268 / $65.9920 | Buy Now |