-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES,SMT,METAL FOIL,20K OHMS,87WV,.01% +/-TOL,-.2,.2PPM TC,1206 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P1847
|
Newark | Res, Metal Foil, 20K, 0.01%, 0.3W, 1206, Resistance:20Kohm, Resistance Tolerance:± 0.01%, Power Rating:300Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Metal Foil, Resistor Type:Precision, Voltage Rating:87V Rohs Compliant: No |Vishay Foil Resistors Y162520K0000T0R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $18.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y162520K0000T0R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y162520K0000T0R
Vishay Foil Resistors
RES,SMT,METAL FOIL,20K OHMS,87WV,.01% +/-TOL,-.2,.2PPM TC,1206 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Manufacturer Series | VSMP1206(ZFOIL) | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |