There are no models available for this part yet.
Overview of Y16251K68200Q24W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y16251K68200Q24W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y16251K68200Q24W-ND
|
DigiKey | V/N 303135U 1K6820 0.02% B W 155 Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3510 | Buy Now | |
DISTI #
Y16251K68200Q24W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 1.682kOhm 0.02% Waffle Pack - Waffle Pack (Alt: Y16251K68200Q24W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$21.1426 / $39.8872 | Buy Now |