Part Details for Y16251K33000T0W by VPG Transducers
Overview of Y16251K33000T0W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16251K33000T0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16251K33000T0W-ND
|
DigiKey | RES SMD 1.33KOHM 0.01% 0.3W 1206 Min Qty: 100 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6761 | Buy Now |
DISTI #
Y16251K33000T0W
|
Avnet Americas | SMD Chip Resistor, 1.33 kOhm, ? 0.01%, 3/10 W, 1206 [3216 Metric], Metal Foil, Ultra High Precision - Waffle Pack (Alt: Y16251K33000T0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
Y16251K33000T0W
|
Avnet Abacus | SMD Chip Resistor, 1.33 kOhm, � 0.01%, 3/10 W, 1206 [3216 Metric], Metal Foil, Ultra High Precision (Alt: Y16251K33000T0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |