Part Details for Y162516K8750T9R by VPG Transducers
Results Overview of Y162516K8750T9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y162516K8750T9R Information
Y162516K8750T9R by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y162516K8750T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y162516K8750T9R-ND
|
DigiKey | RES SMD 16.875K OHM 0.3W 1206 Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$9.1550 | Buy Now |
DISTI #
Y162516K8750T9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 16.875kOhm 0.01% T/R - Custom Tape W/Leader (Alt: Y162516K8... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$7.8561 / $13.3575 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$15.2000 | Buy Now |