Part Details for Y162512K1000F9R by VPG Transducers
Overview of Y162512K1000F9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y162512K1000F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y162512K1000F9R-ND
|
DigiKey | RES SMD 12.1K OHM 1% 0.3W 1206 Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$7.5645 | Buy Now |
DISTI #
Y162512K1000F9R
|
Avnet Americas | SMD Chip Resistor, 12.1 kOhm, ? 1%, 3/10 W, 1206 [3216 Metric], Metal Foil, Ultra High Precision - Custom Tape W/Leader (Alt: Y162512K1000F9R) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$6.5390 / $12.3224 | Buy Now |
DISTI #
Y162512K1000F9R
|
Avnet Abacus | SMD Chip Resistor, 12.1 kOhm, � 1%, 3/10 W, 1206 [3216 Metric], Metal Foil, Ultra High Precision (Alt: Y162512K1000F9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |