There are no models available for this part yet.
Overview of Y1625100R000B24R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1625100R000B24R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y1625100R000B24R-ND
|
DigiKey | V/N 303135U 100R00 0.1% B T 1555 Min Qty: 10 Lead time: 34 Weeks Container: Strip | Temporarily Out of Stock |
|
$68.3850 | Buy Now | |
DISTI #
Y1625100R000B24R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 100Ohm 0.1% T/R - Custom Tape W/Leader (Alt: Y1625100R000B24R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$20.8288 / $56.4186 | Buy Now |